- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AA1-B2-10-410-1A2-C
AA1-B2-10-410-1A2-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 1A 277VAC 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 1A 277VAC 80VDC
Search Keywords: AA1B2104101A2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AA1-B2-10-410-1A2-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:1 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$22.462
10
$20.420
30
$19.820
50
$19.680
100
$15.430
250
$15.230
500
$15.140
1,000 +
$14.960
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments