Image is representational - see mfr. specs

AA1-B0-46-470-3B1-C

Carling Technologies

Circuit Breaker 1Pole 7A 277VAC/80VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker 1Pole 7A 277VAC/80VDC
Search Keywords: AA1B0464703B1C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    AA1-B0-46-470-3B1-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    N/A
  • Voltage Rating:
    277,80 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    7 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks can ship 6/18/26
Backorder
Price (USD)
Qty
Unit Price
10
$25.67
30
$24.19
50
$23.84
100
$18.29
250
$17.80
500
$17.57
1,000 +
$17.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!