- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AA1-B0-34-630-9D1-C
AA1-B0-34-630-9D1-C
Carling Technologies
Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 30A, 277VAC/80VDC - Lever Actuator - ON-OFF Marking - Screw 10-32 & 30 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 30A, 277VAC/80VDC - Lever Actuator - ON-OFF Marking - Screw 10-32 & 30° Bend - Panel Mount.
Search Keywords: AA1B0346309D1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AA1-B0-34-630-9D1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:30 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$20.416
10
$18.560
30
$18.270
50
$17.880
100
$14.020
250
$13.840
500
$13.760
1,000 +
$13.590
Click for Quote
Log in
to unlock special pricing