- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AA1-B0-34-615-5D1-C
AA1-B0-34-615-5D1-C
Carling Technologies
1-pole - Handle - 15 amp circuit breaker - Screw 10-32 Bus Type terminals - UL 1077 Recognized CSA Accepted
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - Handle - 15 amp circuit breaker - Screw 10-32 Bus Type terminals - UL 1077 Recognized CSA Accepted
Search Keywords: AA1B0346155D1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AA1-B0-34-615-5D1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
60
can ship 6/8/26
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$23.49
30
$22.79
50
$21.81
100
$16.73
250
$16.28
500
$16.07
1,000 +
$15.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT