- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AA1-B0-34-475-5D1-C
AA1-B0-34-475-5D1-C
Carling Technologies
Circuit Breaker 1Pole 7.5A 277VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 1Pole 7.5A 277VAC/80VDC
Search Keywords: AA1B0344755D1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AA1-B0-34-475-5D1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:7.5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$50.01
5
$34.95
10
$32.68
30
$31.97
50
$25.96
100
$24.34
250 +
$21.91
Click for Quote
Log in
to unlock special pricing