- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AA1-B0-24-615-1D1-C
Littelfuse / Carling Technologies
AA1-B0-24-615-1D1-C
Circuit Breaker 1Pole 15A 277VAC/80VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker 1Pole 15A 277VAC/80VDC
Search Keywords: AA1B0246151D1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:AA1-B0-24-615-1D1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is AA1-B0-24-615-1D1-C RoHS compliant?
Yes, AA1-B0-24-615-1D1-C is RoHS compliant.
What is the lead time for AA1-B0-24-615-1D1-C?
The standard lead time for AA1-B0-24-615-1D1-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
10
$23.40
30
$22.70
50
$21.73
100
$16.72
250
$16.27
500
$16.06
1,000 +
$15.65
Click for Quote
Log in
to unlock special pricing