- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AA1-B0-14-620-3B1-C
AA1-B0-14-620-3B1-C
Carling Technologies
Circuit Breaker 1Pole 20A 277VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 1Pole 20A 277VAC/80VDC
Search Keywords: AA1B0146203B1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AA1-B0-14-620-3B1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:2772868VAC,802868VDC
-
Number of Poles:12860
-
Current Rating:20 A
-
Terminal Design:Screw2865
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount2859
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$23.49
30
$22.79
50
$21.81
100
$16.73
250
$16.28
500
$16.07
1,000 +
$15.66
Click for Quote
Log in
to unlock special pricing