- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AA1-A0-03-650-5B1-C
AA1-A0-03-650-5B1-C
Carling Technologies
Circuit Breaker 1Pole 50A 277VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 1Pole 50A 277VAC/80VDC
Search Keywords: AA1A0036505B1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AA1-A0-03-650-5B1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:50 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$19.33
30
$18.75
50
$18.21
100
$13.77
250
$13.40
500
$13.23
1,000 +
$12.89
Click for Quote
Log in
to unlock special pricing