- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- A21-B0-14-650-511-E
A21-B0-14-650-511-E
Carling Technologies
Magnetic Hydraulic Circuit Breaker 1Pole 50A 277VAC/80VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker 1Pole 50A 277VAC/80VDC Panel Mount
Search Keywords: A21B014650511E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:A21-B0-14-650-511-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$23.03
30
$22.35
50
$22.20
100
$17.40
250
$17.18
500
$17.07
1,000 +
$16.87
Click for Quote
Log in
to unlock special pricing