- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- A11-B0-14-650-511-E
Carling Technologies
A11-B0-14-650-511-E
Circuit Breaker Hydraulic Magnetic 1Pole 50A 80VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 50A 80VDC
Search Keywords: A11B014650511E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:A11-B0-14-650-511-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:1
-
Current Rating:50 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is A11-B0-14-650-511-E RoHS compliant?
Yes, A11-B0-14-650-511-E is RoHS compliant.
What is the lead time for A11-B0-14-650-511-E?
The standard lead time for A11-B0-14-650-511-E is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$35.47
5
$31.65
10
$31.57
30
$29.82
50
$28.18
100
$22.62
250 +
$22.02
Click for Quote
Log in
to unlock special pricing