Available Replacements
Older Equivalent
800-00017193
800-00017193

Carling Technologies

In Stock: 21

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Rotary SP8T 8 Knob Shaft Solder Lug 6A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary SP8T 8 Knob Shaft Solder Lug 6A 250VAC
Search Keywords: 8008A8BL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    800-8A8-BL
  • Alias/AKA:
    800-00017193
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SP8T
  • Actuator Length:
    11.43 mm
  • Dimension:
    29.21 x 29.21 x 31.21 mm
  • Actuator Style/Diameter:
    Knob Shaft
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    45 °
  • Contact Rating @ Voltage:
    6@125VAC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21 Packages
Ships today, if you order in
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
12 Weeks can ship 8/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$18.93
30
$18.64
50
$18.24
100
$12.77
250
$10.36
500
$10.23
1,000 +
$10.16
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!