- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 800-4A2-BL
800-4A2-BL
Carling Technologies
Single pole multi-position rotary switch with 4 positions and OFF in 2nd position, featuring black actuator.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single pole multi-position rotary switch with 4 positions and OFF in 2nd position, featuring black actuator.
Search Keywords: 8004A2BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:800-4A2-BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$15.312
10
$13.920
30
$13.710
50
$13.510
100
$9.580
250
$7.620
500
$7.520
1,000 +
$7.470
Click for Quote
Log in
to unlock special pricing