- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 800-3A2-BL
800-3A2-BL
Carling Technologies
Switch Rotary SP3T 3 Knob Shaft Solder Lug 6A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP3T 3 Knob Shaft Solder Lug 6A 250VAC
Search Keywords: 8003A2BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:800-3A2-BL
-
Alias/AKA:800-00004353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:11.43 mm
-
Dimension:29.21 x 28.57 x 35.99 mm
-
Actuator Style/Diameter:Knob Shaft
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:6@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$13.78
30
$13.57
50
$13.38
100
$9.49
250
$7.54
500
$7.45
1,000 +
$7.40
Click for Quote
Log in
to unlock special pricing