- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 800-18660000
800-18660000
Carling Technologies
Switch Rotary 4 Knob Shaft Solder Lug 4A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rotary 4 Knob Shaft Solder Lug 4A 250VAC
Search Keywords: 80018660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:800-18660000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
934
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$13.92
30
$13.71
50
$13.51
100
$9.58
250
$7.62
500
$7.52
1,000 +
$7.47
Click for Quote
Log in
to unlock special pricing