- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 800-18450000
800-18450000
Carling Technologies
Switch Rotary SP4T 4 Knob Shaft Solder Lug 6A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP4T 4 Knob Shaft Solder Lug 6A 250VAC
Search Keywords: 80018450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:800-18450000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$15.279
10
$13.890
30
$13.570
50
$13.410
100
$9.510
250
$7.590
500
$7.470
1,000 +
$7.350
Click for Quote
Log in
to unlock special pricing