- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 800-00017193
800-00017193
Carling Technologies
Switch Rotary SP8T 8 Knob Shaft Solder Lug 6A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP8T 8 Knob Shaft Solder Lug 6A 250VAC
Search Keywords: 80000017193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:800-00017193
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$18.77
30
$18.32
50
$18.12
100
$12.84
250
$10.25
500
$10.08
1,000 +
$9.92
Click for Quote
Log in
to unlock special pricing