help desk software
Image is representational - see mfr. specs

Use replacement - Bulk packaged instead of 1 per bag.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: 700BLXG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    700-BL-XG
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8536500660
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Positions:
    3
  • Pole Throw Configuration:
    SP3T
  • Actuator Style/Diameter:
    Knob Shaft
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    45 °
  • Contact Rating @ Voltage:
    4@125VAC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10 Packages
Order Increment:
10 Packages
16 Weeks can ship 3/12/26
Backorder
Price (USD)
Qty
Unit Price
10
$12.72
30
$12.32
50
$11.77
100
$8.25
250
$6.30
500
$5.40
1,000 +
$5.06
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Switch Rotary SP3T 3 Knob Shaft Solder Lug 4A 115VAC
In Stock:
245
Minimum Order:
10