- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 700-BL
700-BL
Carling Technologies
Switch Rotary SP3T 3 Knob Shaft Solder Lug 4A 115VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP3T 3 Knob Shaft Solder Lug 4A 115VAC
Search Keywords: 700BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:700-BL
-
Alias/AKA:700-04000000
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:N/A
-
Dimension:N/A
-
Actuator Style/Diameter:Knob Shaft
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:4@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$13.58
20
$12.90
40
$12.26
80
$11.64
100
$8.32
250 +
$6.75
Click for Quote
Log in
to unlock special pricing