- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 700-68010000
700-68010000
Carling Technologies
Switch Select 3POS SP3T 4A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Select 3POS SP3T 4A 125V
Search Keywords: 70068010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:700-68010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
20
$15.32
40
$14.63
60
$14.09
100
$10.15
260
$7.78
500
$7.57
1,000 +
$7.47
Click for Quote
Log in
to unlock special pricing