- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 700-04800000
700-04800000
Carling Technologies
Switch Rotary OFF ON SPDT 2 Knob Shaft Quick Connect 4A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rotary OFF ON SPDT 2 Knob Shaft Quick Connect 4A 250VAC
Search Keywords: 70004800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:700-04800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Number of Positions:2
-
Pole Throw Configuration:SPDT
-
Actuator Length:11.43 mm
-
Dimension:29.21 x 29.21 x 42.51 mm
-
Actuator Style/Diameter:Knob Shaft
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:4@125VAC A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
20
$10.89
40
$10.73
60
$10.52
100
$7.57
260
$6.04
500
$5.96
1,000 +
$5.86
Click for Quote
Log in
to unlock special pricing