- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 700-00110003
700-00110003
Carling Technologies
Switch Rotary ON ON 7 Knob Shaft Quick Connect 4A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary ON ON 7 Knob Shaft Quick Connect 4A 250VAC
Search Keywords: 70000110003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:700-00110003
-
Alias/AKA:700-7A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500660
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$13.66
30
$12.64
50
$12.61
100
$8.77
250
$6.73
500
$6.71
1,000 +
$6.55
Click for Quote
Log in
to unlock special pricing