- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6GO57-78/TABS
6GO57-78/TABS
Carling Technologies
Switch Toggle (ON) OFF (ON) DPDT Bat Toggle 15A 250VAC 559.27VA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle (ON) OFF (ON) DPDT Bat Toggle 15A 250VAC 559.27VA
Search Keywords: 6GO5778TABS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6GO57-78/TABS
-
Alias/AKA:GMO-40549738
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$22.374
10
$20.340
30
$19.740
50
$19.600
100
$13.720
250
$11.130
500
$10.990
1,000 +
$10.920
Click for Quote
Log in
to unlock special pricing
Older Equivalent