- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6GO54-73
Carling Technologies
6GO54-73
Switch Toggle (ON) OFF (ON) DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6GO54-73
-
Alias/AKA:GMO-40549642
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.22 x 19.05 x 58.41 mm
-
Operating Temperature:N/A