Image is representational - see mfr. specs

Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 6A 250VAC 186.42VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 6A 250VAC 186.42VA Panel Mount with Threads
Search Keywords: 6GM6MB8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    6GM6M-B8
  • Alias/AKA:
    GMO-40550011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    186.42 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    33.22 x 19.05 x 74.04 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
10
$23.63
20
$22.44
40
$21.32
80
$20.26
100
$14.47
250 +
$11.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!