- Home ›
- All Products›
- 6GM6A-78
6GM6A-78
Carling Technologies
Switch Toggle ON OFF ON DPDT Bat Toggle Solder Lug 6A 250VAC 186.42VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON DPDT Bat Toggle Solder Lug 6A 250VAC 186.42VA Panel Mount with Threads
Search Keywords: 6GM6A78
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6GM6A-78
-
Alias/AKA:GMO-38398000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$20.74
30
$20.12
50
$19.54
100
$13.76
250
$10.70
500
$10.41
1,000 +
$10.28
Click for Quote
Log in
to unlock special pricing