- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6GM5U-78
6GM5U-78
Carling Technologies
Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads
Search Keywords: 6GM5U78
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6GM5U-78
-
Alias/AKA:GMO-40549714
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:33.22 x 19.05 x 53.16 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$20.27
30
$19.78
50
$19.56
100
$13.86
250
$11.06
500
$10.89
1,000 +
$10.71
Click for Quote
Log in
to unlock special pricing