- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6GM5S-78/HDW-ASSM
6GM5S-78/HDW-ASSM
Carling Technologies
Switch Toggle ON OFF ON DPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON DPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 6GM5S78HDWASSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6GM5S-78/HDW-ASSM
-
Alias/AKA:GMO-40550215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
90
can ship 8/6/26
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$28.01
30
$26.39
50
$26.01
100
$17.82
250
$14.06
500
$13.88
1,000 +
$13.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT