- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6GM5M-73-XA
Carling Technologies
6GM5M-73-XA
Use replacement - Bulk packaged instead of 1 per bag.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6GM5M-73-XA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500660
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33.22 x 19.05 x 60.11 mm
-
Operating Temperature:0 to 85 °C