- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6GM5L-NWH3
Available Replacements
Carling Technologies
6GM5L-NWH3
Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 6GM5LNWH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6GM5L-NWH3
-
Alias/AKA:GMO-40550212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.22 x 19.05 x 57.4 mm
-
Operating Temperature:N/A
Frequently Asked Questions
What replaces 6GM5L-NWH3?
The recommended replacement for 6GM5L-NWH3 is GMO-40550212 from Carling Technologies, available from OnlineComponents.com.
Is 6GM5L-NWH3 RoHS compliant?
Yes, 6GM5L-NWH3 is RoHS compliant.
What is the lead time for 6GM5L-NWH3?
The standard lead time for 6GM5L-NWH3 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$32.34
10
$32.26
25
$32.18
50
$19.80
75
$15.68
100 +
$15.36
Click for Quote
Log in
to unlock special pricing