- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6GM5H-73
6GM5H-73
Carling Technologies
Switch Toggle ON OFF (ON) DPDT Bat Lever Quick Connect/Solder Lug/Screw 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF (ON) DPDT Bat Lever Quick Connect/Solder Lug/Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 6GM5H73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6GM5H-73
-
Alias/AKA:GMO-40550286
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:DPDT14110
-
Switch Configuration:ON OFF (ON)14118
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever14088
-
Mounting:Panel Mount with Threads14108
-
Terminal Type:Quick Connect/Solder Lug/Screw14119
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$28.52
20
$27.09
40
$25.74
80
$24.45
100
$17.46
250 +
$14.17
Click for Quote
Log in
to unlock special pricing