- Home ›
- All Products›
- 6GL6A-73
6GL6A-73
Carling Technologies
Switch Toggle ON (ON) DPDT Bat Lever Solder 6A 250VAC 12VDC 186.42VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON (ON) DPDT Bat Lever Solder 6A 250VAC 12VDC 186.42VA Panel Mount with Threads
Search Keywords: 6GL6A73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6GL6A-73
-
Alias/AKA:GMO-38148000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$19.35
20
$18.38
40
$17.46
80
$16.59
100
$11.85
250 +
$9.61
Click for Quote
Log in
to unlock special pricing