- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6GG5BCJ-73XDV2
6GG5BCJ-73XDV2
Carling Technologies
Switch Toggle (ON) ON OFF Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle (ON) ON OFF Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 6GG5BCJ73XDV2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6GG5BCJ-73XDV2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33.22 x 19.05 x 59.74 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$10.69
30
$10.28
50
$10.13
100
$6.60
250
$5.21
500
$4.54
1,000 +
$4.27
Click for Quote
Log in
to unlock special pricing