- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6GG5B-73-XIN4
6GG5B-73-XIN4
Carling Technologies
Toggle Switch - DPDT - 10A@250V - QuikConnect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - DPDT - 10A@250V - QuikConnect
Search Keywords: 6GG5B73XIN4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6GG5B-73-XIN4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$16.70
30
$16.20
50
$15.73
100
$11.20
250
$8.67
500
$7.24
1,000 +
$6.88
Click for Quote
Log in
to unlock special pricing