- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6GC5U-78
6GC5U-78
Carling Technologies
Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads
Search Keywords: 6GC5U78
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6GC5U-78
-
Alias/AKA:GMO-40549774
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:33.22 x 19.05 x 53.16 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
499
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$12.33
30
$12.14
50
$11.97
100
$8.55
250
$6.75
500
$6.66
1,000 +
$6.62
Click for Quote
Log in
to unlock special pricing
Older Equivalent