- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6GC5S-D-4B-B
Carling Technologies
6GC5S-D-4B-B
Switch Toggle (ON) OFF (ON) SPDT Paddle Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6GC5S-D-4B-B
-
Alias/AKA:GTI-40626100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Paddle Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.22 x 19.05 x 56.23 mm
-
Operating Temperature:0 to 85 °C