- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6GA5S-73
Carling Technologies
6GA5S-73
Switch Toggle ON None (OFF) SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6GA5S-73
-
Alias/AKA:GMO-40549688
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:ON None (OFF)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.22 x 19.05 x 58.41 mm
-
Operating Temperature:0 to 85 °C