- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6GA5A-73-XN
Littelfuse / Carling Technologies
6GA5A-73-XN
Use replacement - Bulk packaged instead of 1 per bag.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: 6GA5A73XN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:6GA5A-73-XN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500660
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.22mm x 19.05mm x 57.4 mm
-
Operating Temperature:0 to 85 °C
Frequently Asked Questions
Is 6GA5A-73-XN RoHS compliant?
Yes, 6GA5A-73-XN is RoHS compliant.
What is the lead time for 6GA5A-73-XN?
The standard lead time for 6GA5A-73-XN is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$12.32
30
$11.93
50
$11.40
100
$7.99
250
$6.10
500
$5.23
1,000 +
$4.90
Click for Quote
Log in
to unlock special pricing