- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6FC67-78/TABS/2-HEX
6FC67-78/TABS/2-HEX
Carling Technologies
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 6A 250VAC 186.42VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 6A 250VAC 186.42VA Panel Mount with Threads
Search Keywords: 6FC6778TABS2HEX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6FC67-78/TABS/2-HEX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:28.8 x 16.1 x 55.12 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
20
$13.72
40
$13.11
60
$12.63
100
$9.09
260
$6.97
500
$6.78
1,000 +
$6.69
Click for Quote
Log in
to unlock special pricing