- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6FC58-78-XOT1
6FC58-78-XOT1
Carling Technologies
Switch Toggle ON OFF ON SPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 6FC5878XOT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6FC58-78-XOT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:28.8 x 16.1 x 55.67 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 8/24/26
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10
$16.67
30
$16.17
50
$15.70
100
$11.06
250
$8.60
500
$8.37
1,000 +
$8.26
Click for Quote
Log in
to unlock special pricing