- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6FC53-78
6FC53-78
Carling Technologies
1-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated - Sealed Bat Style Toggle - Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated - Sealed Bat Style Toggle - Solder Lug
Search Keywords: 6FC5378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6FC53-78
-
Alias/AKA:FMO-30249000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28.8 x 16.1 x 54.66 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
479
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
20
$16.59
40
$16.47
60
$16.39
100
$14.56
260
$12.73
500
$12.70
1,000 +
$12.67
Click for Quote
Log in
to unlock special pricing