- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6FC53-73-XN
6FC53-73-XN
Carling Technologies
Use replacement - Bulk packaged instead of 1 per bag.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: 6FC5373XN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6FC53-73-XN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500660
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28.8 x 16.1 x 54.66 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$11.49
30
$11.12
50
$10.60
100
$7.41
250
$5.63
500
$4.85
1,000 +
$4.53
Click for Quote
Log in
to unlock special pricing