- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6FB53-73
6FB53-73
Carling Technologies
Switch Toggle ON None (ON) SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None (ON) SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 6FB5373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6FB53-73
-
Alias/AKA:FMO-30126000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28.8 x 16.1 x 54.66 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
20
$10.57
40
$10.41
60
$10.20
100
$7.35
260
$5.86
500
$5.78
1,000 +
$5.69
Click for Quote
Log in
to unlock special pricing