- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6FA58-78
6FA58-78
Carling Technologies
Switch Toggle ON None (OFF) SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None (OFF) SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 6FA5878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6FA58-78
-
Alias/AKA:FMO-30018000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:SPST14110
-
Switch Configuration:ON None (OFF)14118
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Screw14119
-
Dimension:28.8mm x 16.1mm x 55.6714112mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 20
Stock lot only:
4
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$12.54
20
$11.40
40
$11.23
60
$11.00
100
$7.92
260
$6.32
500
$6.23
1,000 +
$6.13
Click for Quote
Log in
to unlock special pricing