- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6FA58-73
6FA58-73
Carling Technologies
Switch Toggle ON None (OFF) SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None (OFF) SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 6FA5873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6FA58-73
-
Alias/AKA:FMO-29991000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:ON None (OFF)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:28.8 x 16.1 x 55.67 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 20
Stock lot only:
10
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$16.357
20
$14.870
40
$14.760
60
$14.730
100
$14.690
260
$14.500
500
$14.120
1,000 +
$13.920
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT