- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6FA57-78/TABS
6FA57-78/TABS
Carling Technologies
Switch Toggle ON None (OFF) SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None (OFF) SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 6FA5778TABS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6FA57-78/TABS
-
Alias/AKA:FMO-29925000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:ON None (OFF)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:28.8 x 16.1 x 57.37 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
20
$13.27
40
$12.71
60
$12.27
100
$8.83
260
$6.80
500
$6.63
1,000 +
$6.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT