Image is representational - see mfr. specs

1-pole - (ON)-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated - Sealed Bat Style Toggle - Screw Terminals

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-pole - (ON)-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated - Sealed Bat Style Toggle - Screw Terminals
Search Keywords: 6FA5478
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    6FA54-78
  • Alias/AKA:
    FMO-29892000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None (ON)
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    28.8 x 16.1 x 55.67 mm
  • Operating Temperature:
    -17.8 to 65.6 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 292
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks can ship 7/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$13.85
40
$13.25
60
$12.89
100
$7.81
260
$7.03
500
$7.02
1,000 +
$7.00
Click for Quote
Log in to unlock special pricing
Older Equivalent
FMO-29892000
FMO-29892000
VIEW PRODUCT
Switch Toggle (ON) None OFF SPST Bat Lever Screw 15A 250VAC 559.
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!