- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6FA53-78/TABS-XP
6FA53-78/TABS-XP
Carling Technologies
Use replacement - Bulk packaged instead of 1 per bag.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: 6FA5378TABSXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6FA53-78/TABS-XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500660
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:28.8 x 16.1 x 57.37 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$12.18
30
$11.80
50
$11.27
100
$7.90
250
$6.03
500
$5.17
1,000 +
$4.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
1-pole - (ON)-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated - Sealed Bat Style Toggle - .250 Tab (Q.C.)
In Stock:
1,655
Minimum Order:
20