- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6FA53-78/TABS
Carling Technologies
6FA53-78/TABS
1-pole - (ON)-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated - Sealed Bat Style Toggle - .250 Tab (Q.C.)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6FA53-78/TABS
-
Alias/AKA:FMO-29802000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:28.8 x 16.1 x 57.37 mm
-
Operating Temperature:-17.8 to 65.6 °C