- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 651852-BB-0N
651852-BB-0N
Carling Technologies
Switch Rocker SP Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SP Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Search Keywords: 651852BB0N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:651852-BB-0N
-
Alias/AKA:651-00011418
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SP
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 40
Stock lot only:
10
Minimum Order Quantity:
40
Order Increment:
40
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$3.784
40
$3.440
80
$3.210
120
$2.460
280
$1.950
520
$1.910
1,000
$1.870
2,520
$1.840
5,000 +
$1.820
Click for Quote
Log in
to unlock special pricing