- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 651681-BB-GN
651681-BB-GN
Carling Technologies
Switch Rocker ON OFF ON SPDT Solder Lug Curved Rocker 8A 250VAC 186.42VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON OFF ON SPDT Solder Lug Curved Rocker 8A 250VAC 186.42VA 100000Cycles Bulk
Search Keywords: 651681BBGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:651681-BB-GN
-
Alias/AKA:651-00009834
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPDT13831
-
Switch Configuration:ON OFF ON13839
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Curved Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
30
$5.56
60
$5.43
120
$3.88
270
$3.10
510
$3.02
1,020
$2.98
2,520
$2.94
5,010 +
$2.92
Click for Quote
Log in
to unlock special pricing
Older Equivalent